1292620150 | Weidmüller

Sensor actuator cable, M12-cable socket, straight to open end, 3 pole, 1.5 m, PUR, black, 4 A, 1292620150

Order No.: 51P0615
EAN: 4050118088922
MPN:
1292620150
SAIL-M12BG-3L1.5U
1292620150 Weidmüller Sensor-Actuator Cables Image 1
1292620150 Weidmüller Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
27.8936 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
27.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.8936 €

Sensor/actuator cable, 1292620150, Weidmüller

Sensor/actuator cable (Assembled), Open at one end, M12, 3, 1.5 m, Female, Straight, Shielded: No, LED: Yes, Halogens: No, PUR, Black

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 3-polig
Cable length 1.5 m
Colour schwarz
Material PUR
Degree of protection (IP) IP65/IP66/IP67/IP68
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei