1341230050 | Weidmüller

Panel plug, M12, 5 pole, strand connection, straight, 1341230050

Order No.: 51P1725
EAN: 4050118145526
MPN:
1341230050
SAIE-M12S-5S0.5U HW
1341230050 Weidmüller Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
53.7999 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
53.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
53.7999 €

Circular connector, 1341230050, Weidmüller

Circular connector, Flush mounting (with cable), Male, M12, Number of positions: 5, 0.5 m, Screw connection: PG 9, 0.25 mm², PUR/ PVC

Round connector for flush mounting with cable connected.

Technical specifications
Filter Property Value
Product type panel plug
Version cable 0.5 m, PUR
Pin number 5 pole
Thread size M12
Coding A
Orientation straight
Contact connection strand connection
contact surface gold-plated
Additional parts equipped
Assembly panel mounting
Degree of protection (IP) IP68
Logistics
Property Value
Country of origin HU
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No