1353780000 | Weidmüller
Sensor actuator cable, M12-flange socket, straight to open end, 4 pole, 0.2 m, PUR, 8 A, 1353780000
Order No.: 51P2269
EAN: 4050118156539
MPN:
1353780000
SAIE-M12B-4-0.2U P9 .75
Unit Price (€ / pc.)
30.1308 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Circular connector, 1353780000, Weidmüller
Circular plug connector, Installation (with cable), Socket, M12, Number of positions: 4, 0.2 m, Screw connection: PG 9, 18 AWG
Round plug connector for installation with connected cable.
Technical specifications
Connection (1) | M12-Flanschbuchse, gerade | |
Connection (2) | offenes Ende | |
Cable length | 0.2 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 250 V | |
Rated current | 8 A | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 4,4'-Isopropylidendiphenol, Terphenyl hydriert |