1398710000 | Weidmüller

Sensor actuator cable, 7/8"-flange socket, straight to open end, 5 pole, 0.2 m, PUR, 8 A, 1398710000

Order No.: 51P2874
EAN: 4050118200607
MPN:
1398710000
SAIE-7/8-B-5-0.2U-M20
1398710000 Weidmüller Sensor-Actuator Cables Image 1
1398710000 Weidmüller Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
40.5671 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
40.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.5671 €

Circular connector, 1398710000, Weidmüller

Circular connector, Flush mounting (with cable), Female, 7/8", Number of positions: 5, 0.2 m, Gland: M 20, 0.75 mm²

Circular connector for flush mounting with cable connected.

Technical specifications
Connection (1) 7/8"-Flanschbuchse, gerade
Connection (2) offenes Ende
Cable length 0.2 m
LED display No
Material PUR
max. Voltage 300 V
Rated current 8 A
Pin number 5-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei