1791452800 | Weidmüller

Sensor actuator cable, 4 pole, 28 m, PUR, black, 1791452800

Order No.: 52P1702
EAN: 4032248221141
MPN:
1791452800
SAI-4/6/8-MHF 4P PUR28M
Series: SAI
Weidmüller
1791452800 Weidmüller Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
290.8836 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
290.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
290.8836 €

Passive sensor/actuator distributor, 1791452800, Weidmüller

Sensor-actuator passive distributor (with cable), Mounting hood, Hood version, Number of poles: 4, 28 m, LED: No

Technical specifications
Farbe schwarz
Kabellänge 28 m
LED-Anzeige No
Material PUR
max. Spannung 30 V
Polzahl 4-polig
Schutzart (IP) IP68
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes