1791453400 | Weidmüller
Sensor actuator cable, 4 pole, 34 m, PUR, black, 1791453400
Unit Price (€ / pc.)
352.0496 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 8 Weeks **
Passive sensor/actuator distributor, 1791453400, Weidmüller
Sensor-actuator passive distributor (with cable), Mounting hood, Hood version, Number of poles: 4, 34 m, LED: No
Technical specifications
Farbe | schwarz | |
Kabellänge | 34 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 30 V | |
Polzahl | 4-polig | |
Schutzart (IP) | IP68 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |