1812541000 | Weidmüller
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 10 m, PUR, black, 4 A, 1812541000
Order No.: 52P2198
EAN: 4032248567362
MPN:
1812541000
SAIL-M12BG-4S10U
Unit Price (€ / pc.)
95.0453 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Sensor/actuator cable, 1812541000, Weidmüller
Sensor/actuator cable (Assembled), Open Ended, M12, 4, 10 m, Female, Straight, Shielded: Yes, LED: No, Halogens: No, PUR, Black
The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.
Technical specifications
Anschluss (1) | M12-Kabeldose, gerade | |
Anschluss (2) | offenes Ende | |
Farbe | schwarz | |
Kabellänge | 10 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 250 V | |
Nennstrom | 4 A | |
Polzahl | 4-polig | |
Schutzart (IP) | IP65/IP66/IP67/IP68 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |