1818141000 | Weidmüller
Sensor actuator cable, M23-cable socket, angled to open end, 19 pole, 10 m, PUR, black, 8 A, 1818141000
Order No.: 52P2398
EAN: 4032248310920
MPN:
1818141000
SAIB-M23-19P-AN-10M
Unit Price (€ / pc.)
155.89 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Sensor/actuator cable, 1818141000, Weidmüller
Sensor/actuator cable (Assembled), Open single-ended, M23, 19, 10 m, Female, Angled, Shielded: No, LED: No, Halogens: No, PUR, Black
The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.
Technical specifications
Connection (1) | M23-Kabeldose, abgewinkelt | |
Connection (2) | offenes Ende | |
Pin number | 19-polig | |
Cable length | 10 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 120 V | |
Rated current | 8 A |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |