1818180500 | Weidmüller

Sensor actuator cable, M23-cable socket, straight to open end, 19 pole, 5 m, PUR, black, 8 A, 1818180500

Order No.: 52P2416
EAN: 4032248473885
MPN:
1818180500
SAIB-M23-19P-ST-5,0M
1818180500 Weidmüller Sensor-Actuator Cables Image 1
1818180500 Weidmüller Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
125.3189 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
125.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
125.3189 €

Sensor/actuator cable, 1818180500, Weidmüller

Sensor/actuator cable (Assembled), Open at one end, M23, 19, 5 m, Female, Straight, Shielded: No, LED: No, Halogens: No, PUR, Black

The Sensor/actuator cable is used for wiring sensors and actuators and transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Anschluss (1) M23-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 5 m
LED-Anzeige No
Material PUR
max. Spannung 120 V
Nennstrom 8 A
Polzahl 19-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei