1818189000 | Weidmüller
Sensor actuator cable, M23-cable socket, straight to open end, 19 pole, 90 m, PUR, black, 8 A, 1818189000
Order No.: 52P2430
EAN: 4050118343670
MPN:
1818189000
SAIB-M23-19P-ST-90M
Unit Price (€ / pc.)
594.3455 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Sensor/actuator cable, 1818189000, Weidmüller
Sensor/actuator cable (Assembled), Open Ended, M23, 19, 90 m, Female, Straight, Shielded: No, LED: No, Halogens: No, PUR, Black
The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory-connected and tested connection of the connector to the cable.
Technical specifications
Anschluss (1) | M23-Kabeldose, gerade | |
Anschluss (2) | offenes Ende | |
Farbe | schwarz | |
Kabellänge | 90 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 120 V | |
Nennstrom | 8 A | |
Polzahl | 19-polig | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |