1856110000 | Weidmüller

Sensor actuator cable, M12-flange socket, straight to open end, 5 pole, 0.5 m, PUR, 4 A, 1856110000

Order No.: 52P3499
EAN: 4032248398973
MPN:
1856110000
SAIE-M12B-5-0.5U-FP-M16
1856110000 Weidmüller Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
39.2105 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
39.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.2105 €

Circular connector, 1856110000, Weidmüller

Circular connector, Installation (with cable), Socket, M12, Number of positions: 5, 0.5 m, Screw connection: M 16, 0.34 mm², PVC

Round connector for installation with connected cable.

Technical specifications
Connection (1) M12-Flanschbuchse, gerade
Connection (2) offenes Ende
Cable length 0.5 m
LED display No
Material PUR
max. Voltage 60 V
Rated current 4 A
Pin number 5-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei