1857670034 | Weidmüller
Sensor actuator cable, M8-cable plug, angled to M8-cable socket, angled, 3 pole, 0.3 m, PUR, black, 4 A, 1857670034
Order No.: 52P3537
EAN: 4032248831968
MPN:
1857670034
SAIL-M8WM8W-3-0.34U
Unit Price (€ / pc.)
29.7619 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Sensor/actuator cable, 1857670034, Weidmüller
Sensor/actuator cable (Assembled), Connecting cable, M8 / M8, 3, 0.3 m, Male, Angled-female, Angled, Shielded: No, LED: No, Haloge
The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.
Technical specifications
Connection (1) | M8-Kabelstecker, abgewinkelt | |
Connection (2) | M8-Kabeldose, abgewinkelt | |
Pin number | 3-polig | |
Cable length | 0.3 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP65/IP66/IP67/IP68 | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |