1861190000 | Weidmüller

Sensor actuator cable, M12-flange socket, straight to open end, 4 pole, 0.5 m, PUR, 4 A, 1861190000

Order No.: 52P3611
EAN: 4032248419265
MPN:
1861190000
SAIE-M12B-4-0.5U-FP-M16
1861190000 Weidmüller Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
27.37 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
27.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.37 €

Circular connector, 1861190000, Weidmüller

Circular connector, Installation (with cable), Socket, M12, Number of positions: 4, 0.5 m, Gland: M 16, 0.34 mm², PVC

Round connector for installation with cable connected.

Technical specifications
Connection (1) M12-Flanschbuchse, gerade
Connection (2) offenes Ende
Cable length 0.5 m
LED display No
Material PUR
max. Voltage 250 V
Rated current 4 A
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei