1861210000 | Weidmüller
Sensor actuator cable, M12-flange socket, straight to open end, 8 pole, 0.5 m, PUR, 2 A, 1861210000
Order No.: 52P3612
EAN: 4032248419289
MPN:
1861210000
SAIE-M12B-8-0.5U-FP-M16
Unit Price (€ / pc.)
42.6258 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Circular connector, 1861210000, Weidmüller
Circular connector, Flush mounting (with cable), Socket, M12, Number of positions: 8, 0.5 m, Cable gland: M 16, 0.25 mm², PVC
Circular connector for flush mounting with cable connected.
Technical specifications
Connection (1) | M12-Flanschbuchse, gerade | |
Connection (2) | offenes Ende | |
Cable length | 0.5 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 60 V | |
Rated current | 2 A | |
Pin number | 8-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |