1861280000 | Weidmüller

Sensor actuator cable, M8-flange plug, straight to open end, 3 pole, 0.5 m, PUR, 4 A, 1861280000

Order No.: 52P3619
EAN: 4032248419357
MPN:
1861280000
SAIE-M8R-3-0.5U-FP-M8
1861280000 Weidmüller Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
27.5723 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
27.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.5723 €

Circular connector, 1861280000, Weidmüller

Circular connector, Flush mounting (with cable), Male, M8 detent, Number of positions: 3, 0.5 m, Gland: M 8, 0.25 mm², PVC

Circular connector for flush mounting with cable connected.

Technical specifications
Connection (1) M8-Flanschstecker, gerade
Connection (2) offenes Ende
Cable length 0.5 m
LED display No
Material PUR
max. Voltage 60 V
Rated current 4 A
Pin number 3-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei