1865871500 | Weidmüller
Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 15 m, PUR, black, 2 A, 1865871500
Order No.: 52P3797
EAN: 4032248562664
MPN:
1865871500
SAIL-M12BG-8-15U
Unit Price (€ / pc.)
97.9846 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Sensor/actuator cable, 1865871500, Weidmüller
Sensor/actuator cable (Assembled), Open Ended, M12, 8, 15 m, Female, Straight, Shielded: No, LED: No, Halogens: No, PUR, Black
The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.
Technical specifications
Anschluss (1) | M12-Kabeldose, gerade | |
Anschluss (2) | offenes Ende | |
Polzahl | 8-polig | |
Kabellänge | 15 m | |
Farbe | schwarz | |
Material | PUR | |
Schutzart (IP) | IP67 | |
LED-Anzeige | No | |
max. Spannung | 30 V | |
Nennstrom | 2 A |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |