1865873000 | Weidmüller

Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 30 m, PUR, black, 2 A, 1865873000

Order No.: 52P3799
EAN: 4032248955350
MPN:
1865873000
SAIL-M12BG-8-30U
1865873000 Weidmüller Sensor-Actuator Cables Image 1
1865873000 Weidmüller Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
142.4311 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
142.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
142.4311 €

Sensor/actuator cable, 1865873000, Weidmüller

Sensor/actuator cable (Assembled), Open Ended, M12, 8, 30 m, Female, Straight, Shielded: No, LED: No, Halogens: No, PUR, Black

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 8-polig
Cable length 30 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei