1867410300 | Weidmüller

Sensor actuator cable, M12-cable socket, straight to open end, 3 pole, 3 m, PUR, black, 4 A, 1867410300

Order No.: 52P3859
EAN: 4032248530007
MPN:
1867410300
SAIL-M12BG-3S3.0U
1867410300 Weidmüller Sensor-Actuator Cables Image 1
1867410300 Weidmüller Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
60.7495 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
60.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
60.7495 €

Sensor/actuator cable, 1867410300, Weidmüller

Sensor/actuator cable (Assembled), Open Ended, M12, 3, 3 m, Female, Straight, Shielded: Yes, LED: No, Halogens: No, PUR, Black

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Polzahl 3-polig
Kabellänge 3 m
Farbe schwarz
Material PUR
Schutzart (IP) IP65/IP66/IP67/IP68
LED-Anzeige No
max. Spannung 250 V
Nennstrom 4 A
Logistics
Ursprungsland RO
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei