1867412000 | Weidmüller

Sensor actuator cable, M12-cable socket, straight to open end, 3 pole, 20 m, PUR, black, 4 A, 1867412000

Order No.: 52P3862
EAN: 4050118331912
MPN:
1867412000
SAIL-M12BG-3S20U
1867412000 Weidmüller Sensor-Actuator Cables Image 1
1867412000 Weidmüller Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
112.8834 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
112.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
112.8834 €

Sensor/actuator cable, 1867412000, Weidmüller

Sensor/actuator cable (Assembled), Open Ended, M12, 3, 20 m, Female, Straight, Shielded: Yes, LED: No, Halogens: No, PUR, Black

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Polzahl 3-polig
Kabellänge 20 m
Farbe schwarz
Material PUR
Schutzart (IP) IP65/IP66/IP67/IP68
LED-Anzeige No
max. Spannung 250 V
Nennstrom 4 A
Logistics
Ursprungsland RO
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei