1873030000 | Weidmüller

Panel plug, M5, 4 pole, strand connection, straight, 1873030000

Order No.: 52P4247
EAN: 4032248478293
MPN:
1873030000
SAIE-M5S-4-0.2U
1873030000 Weidmüller Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
27.1439 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
27.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
27.1439 €

Circular connector, 1873030000, Weidmüller

Circular connector, Flush mounting (with cable), Male, M5, Number of positions: 4, 0.2 m, Gland: M 5, 0.14 mm², PVC

Circular connector for flush mounting with cable connected.

Technical specifications
Filter Property Value
Product type panel plug
Version cable 0.2 m, PUR
Pin number 4 pole
Thread size M5
Orientation straight
Contact connection strand connection
contact surface gold-plated
Additional parts equipped
Assembly panel mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No