1873040000 | Weidmüller

Sensor actuator cable, M5-flange socket, straight to open end, 4 pole, 0.2 m, PUR, 1 A, 1873040000

Order No.: 52P4248
EAN: 4032248478286
MPN:
1873040000
SAIE-M5B-4-0.2U
1873040000 Weidmüller Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
28.1316 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
28.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.1316 €

Circular connector, 1873040000, Weidmüller

Circular connector, Installation (with cable), Socket, M5, Number of positions: 4, 0.2 m, Screw connection: M 5, 0.14 mm², PVC

Round connector for installation with connected cable.

Technical specifications
Connection (1) M5-Flanschbuchse, gerade
Connection (2) offenes Ende
Cable length 0.2 m
LED display No
Material PUR
max. Voltage 30 V
Rated current 1 A
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei