1873050000 | Weidmüller
Sensor actuator cable, M5-flange plug, straight to open end, 3 pole, 0.2 m, PUR, 1 A, 1873050000
Order No.: 52P4249
EAN: 4032248478415
MPN:
1873050000
SAIE-M5S-3-0.2U
Unit Price (€ / pc.)
27.37 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Circular connector, 1873050000, Weidmüller
Circular connector, Flush mounting (with cable), Male, M5, Number of positions: 3, 0.2 m, Gland: M 5, 0.14 mm², PVC
Circular connector for flush mounting with cable connected.
Technical specifications
Connection (1) | M5-Flanschstecker, gerade | |
Connection (2) | offenes Ende | |
Cable length | 0.2 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 60 V | |
Rated current | 1 A | |
Pin number | 3-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |