1877440150 | Weidmüller

Sensor actuator cable, M23-cable socket, angled to open end, 12 pole, 15 m, PUR, black, 8 A, 1877440150

Order No.: 52P4628
EAN: 4032248498338
MPN:
1877440150
SAIB-M23-12P-AN-1,5M
1877440150 Weidmüller Sensor-Actuator Cables Image 1
1877440150 Weidmüller Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
91.8204 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
91.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
91.8204 €

Sensor/actuator cable, 1877440150, Weidmüller

Sensor/actuator cable (Assembled), Open at one end, M23, Female thread, 12, 1.5 m, Female, Angled, Shielded: No, LED: No, Halogens: No

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Connection (1) M23-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 12-polig
Cable length 15 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 120 V
Rated current 8 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei