1877440500 | Weidmüller
Sensor actuator cable, M23-cable socket, angled to open end, 12 pole, 5 m, PUR, black, 8 A, 1877440500
Order No.: 52P4630
EAN: 4032248498352
MPN:
1877440500
SAIB-M23-12P-AN-5.0M
Unit Price (€ / pc.)
105.315 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Sensor/actuator cable, 1877440500, Weidmüller
Sensor/actuator cable (Assembled), Open Ended, M23, Female Thread, 12, 5 m, Female, Angled, Shielded: No, LED: No, Halogens: No, PUR
The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.
Technical specifications
Anschluss (1) | M23-Kabeldose, abgewinkelt | |
Anschluss (2) | offenes Ende | |
Polzahl | 12-polig | |
Kabellänge | 5 m | |
Farbe | schwarz | |
Material | PUR | |
Schutzart (IP) | IP67 | |
LED-Anzeige | No | |
max. Spannung | 120 V | |
Nennstrom | 8 A |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |