1879713000 | Weidmüller
Sensor actuator cable, M12-cable socket, straight to open end, 12 pole, 30 m, PUR, black, 1.5 A, 1879713000
Order No.: 52P4755
EAN: 4050118256604
MPN:
1879713000
SAIL-M12BG-12-30U
Unit Price (€ / pc.)
180.9514 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Sensor/actuator cable, 1879713000, Weidmüller
Sensor/actuator cable (Assembled), Open Ended, M12, 12, 30 m, Female, Straight, Shielded: No, LED: No, Halogens: No, PUR, Black
The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.
Technical specifications
Connection (1) | M12-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Pin number | 12-polig | |
Cable length | 30 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 1.5 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |