1883460300 | Weidmüller

Sensor actuator cable, M12-cable socket, angled to open end, 8 pole, 3 m, PUR, black, 2 A, 1883460300

Order No.: 52P4832
EAN: 4050118076646
MPN:
1883460300
SAIL-M12BW-8-3.0U
1883460300 Weidmüller Sensor-Actuator Cables Image 1
1883460300 Weidmüller Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
56.0847 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
56.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.0847 €

Sensor/actuator cable, 1883460300, Weidmüller

Sensor/actuator cable (Assembled), Open at one end, M12, 8, 3 m, Female, Angled, Shielded: No, LED: No, Halogens: No, PUR, Black

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 8-polig
Cable length 3 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei