1883460500 | Weidmüller

Sensor actuator cable, M12-cable socket, angled to open end, 8 pole, 5 m, PUR, black, 2 A, 1883460500

Order No.: 52P4833
EAN: 4032248488629
MPN:
1883460500
SAIL-M12BW-8-5.0U
1883460500 Weidmüller Sensor-Actuator Cables Image 1
1883460500 Weidmüller Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
63.8316 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
63.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
63.8316 €

Sensor/actuator cable, 1883460500, Weidmüller

Sensor/actuator cable (Assembled), Open at one end, M12, 8, 5 m, Female, Angled, Shielded: No, LED: No, Halogens: No, PUR, Black

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Anschluss (1) M12-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Polzahl 8-polig
Kabellänge 5 m
Farbe schwarz
Material PUR
Schutzart (IP) IP67
LED-Anzeige No
max. Spannung 30 V
Nennstrom 2 A
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei