1886440100 | Weidmüller

Sensor actuator cable, M23-cable socket, straight to open end, 12 pole, 10 m, PUR, black, 8 A, 1886440100

Order No.: 52P4979
EAN: 4032248526574
MPN:
1886440100
SAIB-M23-12P-ST-1,0M
1886440100 Weidmüller Sensor-Actuator Cables Image 1
1886440100 Weidmüller Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
88.7383 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
88.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
88.7383 €

Sensor/actuator cable, 1886440100, Weidmüller

Sensor/actuator cable (Assembled), Open Ended, M23, Female Thread, 12, 1 m, Female, Straight, Shielded: No, LED: No, Halogens: No, PUR

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Anschluss (1) M23-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 10 m
LED-Anzeige No
Material PUR
max. Spannung 120 V
Nennstrom 8 A
Polzahl 12-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei