1890520050 | Weidmüller
Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 0.5 m, PUR, black, 2 A, 1890520050
Order No.: 52P5158
EAN: 4032248605217
MPN:
1890520050
SAIL-M12BG-8S0.5U
Unit Price (€ / pc.)
22.3958 € *
Available: 0 pcs.
Available in 5 Days: 18 pcs.
Leadtime: 8 Weeks **
Sensor/actuator cable, 1890520050, Weidmüller
Sensor/actuator cable (Assembled), Open Ended, M12, 8, 0.5 m, Female, Straight, Shielded: Yes, LED: No, Halogens: No, PUR, Black
The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.
Technical specifications
Connection (1) | M12-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Pin number | 8-polig | |
Cable length | 0.5 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 2 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |