1890520200 | Weidmüller

Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 2 m, PUR, black, 2 A, 1890520200

Order No.: 52P5160
EAN: 4050118392890
MPN:
1890520200
SAIL-M12BG-8S2.0U
1890520200 Weidmüller Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
70.1624 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
70.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
70.1624 €

Sensor/actuator cable, 1890520200, Weidmüller

Sensor/actuator cable (Assembled), Open at one end, M12, 8, 2 m, Female, Straight, Shielded: Yes, LED: No, Halogens: No, PUR, Black

The Sensor/actuator cable is used for wiring sensors and actuators and transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 8-polig
Cable length 2 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei