1898241500 | Weidmüller
Sensor actuator cable, M12-cable socket, angled to open end, 12 pole, 15 m, PUR, black, 1.5 A, 1898241500
Order No.: 52P5322
EAN: 4032248733705
MPN:
1898241500
SAIL-M12BW-12-15U
Unit Price (€ / pc.)
114.8945 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Sensor/actuator cable, 1898241500, Weidmüller
Sensor/actuator cable (Assembled), Open at one end, M12, 12, 15 m, Female, Angled, Shielded: No, LED: No, Halogens: No, PUR, Black
The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.
Technical specifications
Anschluss (1) | M12-Kabeldose, abgewinkelt | |
Anschluss (2) | offenes Ende | |
Polzahl | 12-polig | |
Kabellänge | 15 m | |
Farbe | schwarz | |
Material | PUR | |
Schutzart (IP) | IP67 | |
LED-Anzeige | No | |
max. Spannung | 30 V | |
Nennstrom | 1.5 A |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |