1906301000 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 10 m, PUR, black, 4 A, 1906301000

Order No.: 52P5504
EAN: 4050118006773
MPN:
1906301000
SAIL-M12GM12G-4-10U
1906301000 Weidmüller Sensor-Actuator Cables Image 1
1906301000 Weidmüller Sensor-Actuator Cables Image 2
1906301000 Weidmüller Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
59.5238 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
59.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.5238 €

Sensor/actuator cable, 1906301000, Weidmüller

Sensor/actuator cable (Assembled), Connecting cable, M12 / M12, 4, 10 m, Male, Straight-female, Straight, Shielded: No, LED: No, Halogens: No

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, gerade
Pin number 4-polig
Cable length 10 m
Colour schwarz
Material PUR
Degree of protection (IP) IP65/IP66/IP67/IP68
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei