1906301400 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 14 m, PUR, black, 4 A, 1906301400

Order No.: 52P5505
EAN: 4050118030327
MPN:
1906301400
SAIL-M12GM12G-4-14U
1906301400 Weidmüller Sensor-Actuator Cables Image 1
1906301400 Weidmüller Sensor-Actuator Cables Image 2
1906301400 Weidmüller Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
68.0085 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
68.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
68.0085 €

Sensor/actuator cable, 1906301400, Weidmüller

Sensor/actuator cable (Assembled), Connecting cable, M12 / M12, 4, 14 m, Male, Straight-female, Straight, Shielded: No, LED: No, Halogens: No

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabeldose, gerade
Polzahl 4-polig
Kabellänge 14 m
Farbe schwarz
Material PUR
Schutzart (IP) IP65/IP66/IP67/IP68
LED-Anzeige No
max. Spannung 250 V
Nennstrom 4 A
Logistics
Ursprungsland RO
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei