1906480020 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 0.2 m, PUR, black, 4 A, 1906480020

Order No.: 52P5563
EAN: 4050118292992
MPN:
1906480020
SAIL-M12G-4S0.2U
1906480020 Weidmüller Sensor-Actuator Cables Image 1
1906480020 Weidmüller Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
51.3128 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
51.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.3128 €

Sensor/actuator cable, 1906480020, Weidmüller

Sensor/actuator cable (Assembled), Open at one end, M12, 4, 0.2 m, Male, Straight, Shielded: Yes, LED: No, Halogens: No, PUR, Black

The Sensor/actuator cable is used for wiring sensors and actuators and transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 0.2 m
Colour schwarz
Material PUR
Degree of protection (IP) IP65/IP66/IP67/IP68
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei