1906480300 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 3 m, PUR, black, 4 A, 1906480300

Order No.: 52P5565
EAN: 4032248529803
MPN:
1906480300
SAIL-M12G-4S3.0U
1906480300 Weidmüller Sensor-Actuator Cables Image 1
1906480300 Weidmüller Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
64.4385 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
64.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
64.4385 €

Sensor/actuator cable, 1906480300, Weidmüller

Sensor/actuator cable (Assembled), Open Ended, M12, 4, 3 m, Male, Straight, Shielded: Yes, LED: No, Halogens: No, PUR, Black

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) offenes Ende
Polzahl 4-polig
Kabellänge 3 m
Farbe schwarz
Material PUR
Schutzart (IP) IP65/IP66/IP67/IP68
LED-Anzeige No
max. Spannung 250 V
Nennstrom 4 A
Logistics
Ursprungsland RO
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei