1906540500 | Weidmüller
Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 5 m, PUR, black, 4 A, 1906540500
Order No.: 52P5580
EAN: 4032248530120
MPN:
1906540500
SAIL-M12BW-5S5.0U
Unit Price (€ / pc.)
78.9803 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Sensor/actuator cable, 1906540500, Weidmüller
Sensor/actuator cable (Assembled), Open at one end, M12, 5, 5 m, Female, Angled, Shielded: Yes, LED: No, Halogens: No, PUR, Black
The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.
Technical specifications
Anschluss (1) | M12-Kabeldose, abgewinkelt | |
Anschluss (2) | offenes Ende | |
Polzahl | 5-polig | |
Kabellänge | 5 m | |
Farbe | schwarz | |
Material | PUR | |
Schutzart (IP) | IP65/IP66/IP67/IP68 | |
LED-Anzeige | No | |
max. Spannung | 125 V | |
Nennstrom | 4 A |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |