1906541000 | Weidmüller

Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 10 m, PUR, black, 4 A, 1906541000

Order No.: 52P5581
EAN: 4032248530137
MPN:
1906541000
SAIL-M12BW-5S10U
1906541000 Weidmüller Sensor-Actuator Cables Image 1
1906541000 Weidmüller Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
101.1738 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
101.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
101.1738 €

Sensor/actuator cable, 1906541000, Weidmüller

Sensor/actuator cable (Assembled), Open at one end, M12, 5, 10 m, Female, Angled, Shielded: Yes, LED: No, Halogens: No, PUR, Black

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Anschluss (1) M12-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Polzahl 5-polig
Kabellänge 10 m
Farbe schwarz
Material PUR
Schutzart (IP) IP65/IP66/IP67/IP68
LED-Anzeige No
max. Spannung 125 V
Nennstrom 4 A
Logistics
Ursprungsland DE
Zolltarifnummer 85444993
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei