2003850100 | Weidmüller
Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 1 m, Radox EM 104, blue, 0.5 A, 2003850100
Unit Price (€ / pc.)
115.3467 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Data insert with railway cable, 2003850100, Weidmüller
The 2003850100 is a 8-position bus module. This product is extremely compact and can accommodate gigabit data inserts. It enables the connection of 10 GBit/s Cat. 6A cable to one module.
Technical specifications
Anschluss (1) | M12-Kabeldose, gerade | |
Anschluss (2) | offenes Ende | |
Farbe | blau | |
Kabellänge | 1 m | |
LED-Anzeige | No | |
Material | Radox EM 104 | |
max. Spannung | 50 V | |
Nennstrom | 0.5 A | |
Polzahl | 8-polig |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |