2003851000 | Weidmüller

Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 10 m, Radox EM 104, blue, 0.5 A, 2003851000

Order No.: 52P9384
EAN: 4050118522020
MPN:
2003851000
HDC XX6A01 FOXXXXX-1000
2003851000 Weidmüller Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
392.4739 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
392.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
392.4739 €

Data insert with railway cable, 2003851000, Weidmüller

The 2003851000 is a 8-position bus module. This product is extremely compact and can accommodate gigabit data inserts. It enables the connection of 10 GBit/s Cat. 6A cable to one module.

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Colour blau
Cable length 10 m
LED display No
Material Radox EM 104
max. Voltage 50 V
Rated current 0.5 A
Pin number 8-polig
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei