2003851500 | Weidmüller
Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 15 m, Radox EM 104, blue, 0.5 A, 2003851500
Order No.: 52P9385
EAN: 4050118522037
MPN:
2003851500
HDC XX6A01 FOXXXXX-1500
Unit Price (€ / pc.)
304.9137 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 8 Weeks **
Data insert with railway cable, 2003851500, Weidmüller
The 2003851500 is a 8-position bus module. This product is extremely compact and can accommodate gigabit data inserts. It enables the connection of 10 GBit/s Cat. 6A cable to one module.
Technical specifications
Connection (1) | M12-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Colour | blau | |
Cable length | 15 m | |
LED display | No | |
Material | Radox EM 104 | |
max. Voltage | 50 V | |
Rated current | 0.5 A | |
Pin number | 8-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |