2003851800 | Weidmüller

Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 18 m, Radox EM 104, blue, 0.5 A, 2003851800

Order No.: 52P9386
EAN: 4050118522044
MPN:
2003851800
HDC XX6A01 FOXXXXX-1800
2003851800 Weidmüller Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
657.8558 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
657.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
657.8558 €

Data insert with railway cable, 2003851800, Weidmüller

The 2003851800 is a 8-position bus module. This product is extremely compact and can accommodate gigabit data inserts. It enables the connection of 10 GBit/s Cat. 6A cable to one module.

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe blau
Kabellänge 18 m
LED-Anzeige No
Material Radox EM 104
max. Spannung 50 V
Nennstrom 0.5 A
Polzahl 8-polig
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei