2003860500 | Weidmüller
Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 5 m, PUR, green, 0.5 A, 2003860500
Order No.: 52P9395
EAN: 4050118522259
MPN:
2003860500
HDC XX6A02 FOXXXXX-0500
Unit Price (€ / pc.)
132.7564 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Data insert with industrial cable, 2003860500, Weidmüller
The 2003860500 is a 8-position bus module. This product is extremely compact and can accommodate gigabit data inserts. It enables the connection of 10 GBit/s Cat. 6A cable to one module.
Technical specifications
Connection (1) | M12-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Colour | grün | |
Cable length | 5 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 50 V | |
Rated current | 0.5 A | |
Pin number | 8-polig |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |