2003861000 | Weidmüller
Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 10 m, PUR, green, 0.5 A, 2003861000
Order No.: 52P9399
EAN: 4050118522297
MPN:
2003861000
HDC XX6A02 FOXXXXX-1000
Unit Price (€ / pc.)
183.0339 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Data insert with industrial cable, 2003861000, Weidmüller
The 2003861000 is a 8-position bus module. This product is extremely compact and can accommodate gigabit data inserts. It enables the connection of 10 GBit/s Cat. 6A cable to one module.
Technical specifications
Anschluss (1) | M12-Kabeldose, gerade | |
Anschluss (2) | offenes Ende | |
Farbe | grün | |
Kabellänge | 10 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 50 V | |
Nennstrom | 0.5 A | |
Polzahl | 8-polig |
Download
Logistics
Ursprungsland | DE |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |