2003861800 | Weidmüller

Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 18 m, PUR, green, 0.5 A, 2003861800

Order No.: 52P9401
EAN: 4050118522310
MPN:
2003861800
HDC XX6A02 FOXXXXX-1800
2003861800 Weidmüller Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
257.873 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
257.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
257.873 €

Data insert with industrial cable, 2003861800, Weidmüller

The 2003861800 is a 8-position bus module. This product is extremely compact and can accommodate gigabit data inserts. It enables the connection of 10 GBit/s Cat. 6A cable to one module.

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 8 pole
Cable length 18 m
Colour green
Material PUR
LED display No
max. Voltage 50 V
Rated current 0.5 A
Logistics
Property Value
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No