2003864000 | Weidmüller

Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 40 m, PUR, green, 0.5 A, 2003864000

Order No.: 52P9403
EAN: 4050118522334
MPN:
2003864000
HDC XX6A02 FOXXXXX-4000
2003864000 Weidmüller Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
451.3432 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
451.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
451.3432 €

Data insert with industrial cable, 2003864000, Weidmüller

The 2003864000 is a 8-position bus module. This product is extremely compact and can accommodate gigabit data inserts. It enables the connection of 10 GBit/s Cat. 6A cable to one module.

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe grün
Kabellänge 40 m
LED-Anzeige No
Material PUR
max. Spannung 50 V
Nennstrom 0.5 A
Polzahl 8-polig
Logistics
Ursprungsland DE
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei