2003897000 | Weidmüller
Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 70 m, PUR, green, 4 A, 2003897000
Order No.: 52P9419
EAN: 4050118521658
MPN:
2003897000
HDC XX5E01 MOXXXXX-7000
Unit Price (€ / pc.)
537.1303 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Data insert with industrial cable, 2003897000, Weidmüller
The 2003897000 is a 4-position bus module. This product is extremely compact and can accommodate megabit data inserts. It enables the connection of 100 MBit/s Cat. 5e cable to one module.
Technical specifications
Anschluss (1) | M12-Kabelstecker, gerade | |
Anschluss (2) | offenes Ende | |
Farbe | grün | |
Kabellänge | 70 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 250 V | |
Nennstrom | 4 A | |
Polzahl | 4-polig |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |