2003900150 | Weidmüller
Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 1.5 m, Radox EM 104, blue, 4 A, 2003900150
Order No.: 52P9422
EAN: 4050118523119
MPN:
2003900150
HDC XX5E02 MOXXXXX-0150
Unit Price (€ / pc.)
84.4067 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Data insert with railway cable, 2003900150, Weidmüller
The 2003900150 is a 4-position bus module. This product is extremely compact and can accommodate megabit data inserts. It enables the connection of 100 MBit/s Cat. 5e cable to one module.
Technical specifications
Anschluss (1) | M12-Kabelstecker, gerade | |
Anschluss (2) | offenes Ende | |
Farbe | blau | |
Kabellänge | 1.5 m | |
LED-Anzeige | No | |
Material | Radox EM 104 | |
max. Spannung | 250 V | |
Nennstrom | 4 A | |
Polzahl | 4-polig |
Download
Logistics
Ursprungsland | DE |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |