2003927000 | Weidmüller

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 70 m, PUR, green, 4 A, 2003927000

Order No.: 52P9449
EAN: 4050118521795
MPN:
2003927000
HDC XX5E01 FOXXXXX-7000
2003927000 Weidmüller Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
547.4833 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
547.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
547.4833 €

Data insert with industrial cable, 2003927000, Weidmüller

The 2003927000 is a 4-position bus module. This product is extremely compact and can accommodate megabit data inserts. It enables the connection of 100 MBit/s Cat. 5e cable to one module.

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 4 pole
Cable length 70 m
Colour green
Material PUR
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No