2003932000 | Weidmüller
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 20 m, Radox EM 104, blue, 4 A, 2003932000
Order No.: 52P9462
EAN: 4050118523065
MPN:
2003932000
HDC XX5E02 FOXXXXX-2000
Unit Price (€ / pc.)
369.8282 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Data insert with railway cable, 2003932000, Weidmüller
The 2003932000 is a 4-position bus module. This product is extremely compact and can accommodate megabit data inserts. It enables the connection of 100 MBit/s Cat. 5e cable to one module.
Technical specifications
Connection (1) | M12-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Colour | blau | |
Cable length | 20 m | |
LED display | No | |
Material | Radox EM 104 | |
max. Voltage | 250 V | |
Rated current | 4 A | |
Pin number | 4-polig |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |