2003937000 | Weidmüller

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 70 m, Radox EM 104, blue, 4 A, 2003937000

Order No.: 52P9464
EAN: 4050118523089
MPN:
2003937000
HDC XX5E02 FOXXXXX-7000
2003937000 Weidmüller Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
1,166.3785 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1,166.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,166.3785 €

Data insert with railway cable, 2003937000, Weidmüller

The 2003937000 is a 4-position bus module. This product is extremely compact and can accommodate megabit data inserts. It enables the connection of 100 MBit/s Cat. 5e cable to one module.

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe blau
Kabellänge 70 m
LED-Anzeige No
Material Radox EM 104
max. Spannung 250 V
Nennstrom 4 A
Polzahl 4-polig
Logistics
Ursprungsland DE
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei